Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 32V 20A 28V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I7A48020A033V-000-R

DigiKey Part Number
285-I7A48020A033V-000-R-ND
Manufacturer
Manufacturer Product Number
I7A48020A033V-000-R
Description
DC DC CONVERTER 3.3-32V 500W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 32V 20A 28V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
I7A48020A033V-000-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 125°C (With Derating)
Packaging
Box
Efficiency
96%
Part Status
Active
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
Sixteenth Brick
Number of Outputs
1
Size / Dimension
1.45" L x 1.34" W x 0.45" H (36.8mm x 34.0mm x 11.5mm)
Voltage - Input (Min)
28V
Supplier Device Package
Sixteenth Brick
Voltage - Input (Max)
60V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
20A
Standard Number
62368-1
Power (Watts)
640 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥679.46000¥679.46
10¥643.49700¥6,434.97
25¥629.69400¥15,742.35
50¥619.43260¥30,971.63
100¥609.33000¥60,933.00