Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 24V 14A 9V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 24V 14A 9V - 40V Input
Industrial Power Supply Product Range Overview Video

I6A24014A033V-003-R

DigiKey Part Number
I6A24014A033V-003-R-ND
Manufacturer
Manufacturer Product Number
I6A24014A033V-003-R
Description
DC DC CONVERTER 3.3-24V 250W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 24V 14A 9V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
I6A24014A033V-003-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
250 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, SCP
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
98%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Sixteenth Brick
Voltage - Input (Min)
9V
Size / Dimension
1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm)
Voltage - Input (Max)
40V
Supplier Device Package
Sixteenth Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
14A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 237
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥357.02000¥357.02
10¥338.16000¥3,381.60
25¥330.91240¥8,272.81
50¥325.52520¥16,276.26
100¥320.22170¥32,022.17
250¥313.33196¥78,332.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.