Non-Isolated PoL Module DC DC Converter 1 Output -3.3 ~ -30V 8A 9V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output -3.3 ~ -30V 8A 9V - 40V Input
Industrial Power Supply Product Range Overview Video

I6A24008A033V-N00-R

DigiKey Part Number
I6A24008A033V-N00-R-ND
Manufacturer
Manufacturer Product Number
I6A24008A033V-N00-R
Description
DC DC CONVERTER -3.3 TO -30V 75W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -3.3 ~ -30V 8A 9V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
I6A24008A033V-N00-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, SCP
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Box
Efficiency
92%
Part Status
Active
Mounting Type
Through Hole
Type
Non-Isolated PoL Module
Package / Case
Sixteenth Brick
Number of Outputs
1
Size / Dimension
1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm)
Voltage - Input (Min)
9V
Supplier Device Package
Sixteenth Brick
Voltage - Input (Max)
40V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
8A
Base Product Number
Power (Watts)
75 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
36¥317.88500¥11,443.86
Manufacturers Standard Package