


I1C2W010A120V-000-R | |
|---|---|
DigiKey Part Number | 285-I1C2W010A120V-000-R-ND |
Manufacturer | |
Manufacturer Product Number | I1C2W010A120V-000-R |
Description | DC DC CONVERTER 9.6-28V 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 10A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | I1C2W010A120V-000-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 120°C | |
Efficiency | 97% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.04" L x 1.04" W x 0.40" H (26.4mm x 26.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥502.48000 | ¥502.48 |
| 10 | ¥475.93000 | ¥4,759.30 |
| 25 | ¥465.72320 | ¥11,643.08 |
| 50 | ¥458.13960 | ¥22,906.98 |
| 100 | ¥450.66850 | ¥45,066.85 |



