


HWS15A-5/A | |
|---|---|
DigiKey Part Number | 285-2250-ND |
Manufacturer | |
Manufacturer Product Number | HWS15A-5/A |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS15A-5/A Models |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 77% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.15" L x 1.24" W x 3.23" H (80.0mm x 31.5mm x 82.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 3 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥456.74000 | ¥456.74 |
| 10 | ¥425.98300 | ¥4,259.83 |
| 25 | ¥414.32400 | ¥10,358.10 |
| 50 | ¥405.71380 | ¥20,285.69 |
| 100 | ¥397.28520 | ¥39,728.52 |




