Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS150A-24/ME

DigiKey Part Number
285-HWS150A-24/ME-ND
Manufacturer
Manufacturer Product Number
HWS150A-24/ME
Description
AC/DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS150A-24/ME Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
90%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
6.30" L x 3.23" W x 1.65" H (160.0mm x 82.0mm x 42.0mm)
Voltage - Output 1
24V
Approval Agency
CE
Current - Output 1
6.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,471.02000¥1,471.02
10¥1,371.88500¥13,718.85
25¥1,334.33000¥33,358.25
50¥1,306.61160¥65,330.58
Manufacturers Standard Package