
HWS150A-15/HD | |
|---|---|
DigiKey Part Number | 285-HWS150A-15/HD-ND |
Manufacturer | |
Manufacturer Product Number | HWS150A-15/HD |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 15V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS150A-15/HD Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 89% |
Part Status Active | Operating Temperature -10°C ~ 71°C (With Derating) |
Type Open Frame, Conformal Coated | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC, 120 ~ 370 VDC | Size / Dimension 6.30" L x 3.23" W x 1.46" H (160.0mm x 82.0mm x 37.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 10 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,585.97000 | ¥1,585.97 |
| 10 | ¥1,479.09400 | ¥14,790.94 |
| 25 | ¥1,438.60520 | ¥35,965.13 |
| 50 | ¥1,408.72140 | ¥70,436.07 |


