Open Frame, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS100A-5/HD

DigiKey Part Number
285-HWS100A-5/HD-ND
Manufacturer
Manufacturer Product Number
HWS100A-5/HD
Description
AC/DC CONVERTER 5V 100W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS100A-5/HD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
86%
Part Status
Active
Operating Temperature
-10°C ~ 71°C (With Derating)
Type
Open Frame, Conformal Coated
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Size / Dimension
6.32" L x 1.12" W x 3.27" H (160.5mm x 28.5mm x 83.0mm)
Voltage - Output 1
5V
Approval Agency
CE
Current - Output 1
20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,397.59000¥1,397.59
10¥1,303.44400¥13,034.44
25¥1,267.76520¥31,694.13
50¥1,241.43120¥62,071.56
Manufacturers Standard Package