Isolated Module DC DC Converter 1 Output 12V 10A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 10A 9V - 36V Input
GQA2W004A280V-007-R

GQA2W010A120V-007-R

DigiKey Part Number
285-2717-ND
Manufacturer
Manufacturer Product Number
GQA2W010A120V-007-R
Description
DC DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 10A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
GQA2W010A120V-007-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP
Packaging
Tray
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
9V
Size / Dimension
2.39" L x 1.95" W x 0.50" H (60.6mm x 49.5mm x 12.7mm)
Voltage - Input (Max)
36V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
10A
Approval Agency
CE
Power (Watts)
120 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,134.81000¥1,134.81
10¥1,074.75200¥10,747.52
25¥1,051.67560¥26,291.89
50¥1,034.52360¥51,726.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.