


FQA020ADC-007-M | |
|---|---|
DigiKey Part Number | FQA020ADC-007-M-ND |
Manufacturer | |
Manufacturer Product Number | FQA020ADC-007-M |
Description | LINE FILTER 40VDC 20A TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 20 A 40V Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FQA020ADC-007-M Models |
Category | Voltage - Rated DC 40V |
Manufacturer TDK-Lambda | Current 20 A |
Series | Applications General Purpose |
Packaging Tray | Operating Temperature -55°C ~ 115°C |
Part Status Active | Mounting Type Through Hole |
Filter Type DC | Termination Style PC Pins |
Configuration Single Stage | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,817.17000 | ¥1,817.17 |
| 10 | ¥1,729.50400 | ¥17,295.04 |




