
DTM250PW280D | |
|---|---|
DigiKey Part Number | 285-2961-ND |
Manufacturer | |
Manufacturer Product Number | DTM250PW280D |
Description | AC/DC DESKTOP ADAPTER 28V 250W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM250PW280D Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer TDK-Lambda | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Output Connector Rectangular, 6 Position |
Region Utilized International | Cord Length 31.5" (0.8m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.87" L x 3.54" W x 1.73" H (200.0mm x 90.0mm x 44.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 28V | Weight 2.8 lbs (1.3 kg) |
Current - Output (Max) 8.928A | Base Product Number |
Power (Watts) 250 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,973.14000 | ¥1,973.14 |
| 10 | ¥1,758.94600 | ¥17,589.46 |









