


DBM20/E | |
|---|---|
DigiKey Part Number | 285-DBM20/E-ND |
Manufacturer | |
Manufacturer Product Number | DBM20/E |
Description | BUFFER MODULE 24V 20A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DBM20/E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Buffer Module | |
For Use With/Related Products | DBM20 Series | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,714.87000 | ¥1,714.87 |
| 10 | ¥1,575.69100 | ¥15,756.91 |


