
CUS100ME-36/A | |
|---|---|
DigiKey Part Number | 285-CUS100ME-36/A-ND |
Manufacturer | |
Manufacturer Product Number | CUS100ME-36/A |
Description | AC/DC CONVERTER 36V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS100ME-36/A Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94% |
Part Status Active | Operating Temperature -20°C ~ 85°C (With Derating) |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.57" L x 2.52" W x 1.52" H (116.0mm x 64.0mm x 38.5mm) |
Voltage - Output 1 36V | Base Product Number |
Current - Output 1 2.77 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥681.53000 | ¥681.53 |
| 10 | ¥635.59100 | ¥6,355.91 |
| 25 | ¥618.18880 | ¥15,454.72 |
| 50 | ¥605.34560 | ¥30,267.28 |
| 100 | ¥592.76600 | ¥59,276.60 |

