


CCG6-12-05SR | |
|---|---|
DigiKey Part Number | 285-CCG6-12-05SR-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-12-05SR |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-12-05SR Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 1.2A | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.60000 | ¥204.60 |
| 10 | ¥193.84000 | ¥1,938.40 |
| 25 | ¥189.69040 | ¥4,742.26 |
| 50 | ¥186.60760 | ¥9,330.38 |
| 100 | ¥183.56910 | ¥18,356.91 |
| 250 | ¥179.62364 | ¥44,905.91 |
| 500 | ¥163.41596 | ¥81,707.98 |



