Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 76V Input
TDK-Lambda CCG Series

CCG15-48-03S

DigiKey Part Number
285-CCG15-48-03S-ND
Manufacturer
Manufacturer Product Number
CCG15-48-03S
Description
DC DC CONVERTER 3.3V 15W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG15-48-03S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Input (Max)
76V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
4A
Standard Number
62368-1
Power (Watts)
15 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥252.65000¥252.65
10¥239.35000¥2,393.50
25¥234.22280¥5,855.57
50¥230.41360¥11,520.68
100¥226.65990¥22,665.99
250¥221.78544¥55,446.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.