Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input
Industrial Power Supply Product Range Overview Video

CC6-1203SF-E

DigiKey Part Number
445-2484-ND
Manufacturer
Manufacturer Product Number
CC6-1203SF-E
Description
DC DC CONVERTER 3.3V 6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
CC6-1203SF-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.2A
Power (Watts)
6 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.89000¥187.89
10¥177.99500¥1,779.95
25¥174.18600¥4,354.65
50¥171.35260¥8,567.63
100¥168.56320¥16,856.32
250¥164.94044¥41,235.11
500¥162.24790¥81,123.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.