


CC10-2412SR-E | |
|---|---|
DigiKey Part Number | 445-3308-ND |
Manufacturer | |
Manufacturer Product Number | CC10-2412SR-E |
Description | DC DC CONVERTER 12-15V 10W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12 ~ 15V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC10-2412SR-E Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 7-SMD Module |
Voltage - Input (Min) 18V | Size / Dimension 1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥293.25000 | ¥293.25 |
| 10 | ¥277.74000 | ¥2,777.40 |
| 25 | ¥271.79160 | ¥6,794.79 |
| 50 | ¥267.36900 | ¥13,368.45 |
| 100 | ¥263.01320 | ¥26,301.32 |
| 250 | ¥257.35668 | ¥64,339.17 |


