



45125-521 | |
|---|---|
DigiKey Part Number | 926-1270-ND |
Manufacturer | |
Manufacturer Product Number | 45125-521 |
Description | PELTIER CP2,31,06,L1,RT,W4.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 29.3W @ 25°C 14 A 80°C |
Datasheet | Datasheet |
Category | Height 4.57mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 14 A |
Packaging Bulk | Voltage - Max 3.5 V |
Part Status Active | Resistance 23 mOhms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 29.70mm L x 29.70mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 29.3W @ 25°C | Base Product Number |
Delta Tmax @ Th 68°C @ 25°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥251.34000 | ¥251.34 |
| 5 | ¥236.15200 | ¥1,180.76 |
| 24 | ¥222.21750 | ¥5,333.22 |
| 48 | ¥216.32417 | ¥10,383.56 |
| 72 | ¥212.95306 | ¥15,332.62 |
| 120 | ¥208.77833 | ¥25,053.40 |











