



430875-503 | |
|---|---|
DigiKey Part Number | 1487-1005-ND |
Manufacturer | |
Manufacturer Product Number | 430875-503 |
Description | PELTIER CP14,199,045,L1 W4.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 115.7W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Category | Height 3.33mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 8.5 A |
Packaging Bulk | Voltage - Max 22.4 V |
Part Status Active | Resistance 2.43 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires |
Qmax @ Th 115.7W @ 25°C | Base Product Number |
Delta Tmax @ Th 65°C @ 25°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥377.59000 | ¥377.59 |
| 5 | ¥354.72400 | ¥1,773.62 |
| 24 | ¥333.79292 | ¥8,011.03 |
| 48 | ¥324.94542 | ¥15,597.38 |
| 72 | ¥319.87875 | ¥23,031.27 |
| 120 | ¥313.60875 | ¥37,633.05 |



