TEC (Thermoelectric Cooler) 206.5W @ 27°C 12.3 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 206.5W @ 27°C 12.3 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005663

DigiKey Part Number
1487-387005663-ND
Manufacturer
Manufacturer Product Number
387005663
Description
PCX12,248,F1,5040,TA,RT,W6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 206.5W @ 27°C 12.3 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
73.6°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
2.90mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
12.3 A
Part Status
Active
Voltage - Max
29 V
Type
TEC (Thermoelectric Cooler)
Resistance
2.22 Ohms
Size / Dimension
Rectangular - 40.00mm L x 50.00mm W
Operating Temperature
120°C
Qmax @ Th
206.5W @ 27°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥744.70000¥744.70
5¥699.66000¥3,498.30
12¥676.30750¥8,115.69
36¥648.11389¥23,332.10
60¥635.41050¥38,124.63
108¥621.10407¥67,079.24
Manufacturers Standard Package