TEC (Thermoelectric Cooler) 19.4W @ 27°C 4 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 19.4W @ 27°C 4 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005514

DigiKey Part Number
1487-387005514-ND
Manufacturer
Manufacturer Product Number
387005514
Description
PCX4,7,F1,2020,TA,RT,W6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 19.4W @ 27°C 4 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
73.6°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
3.50mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
4 A
Part Status
Active
Voltage - Max
8.3 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.94 Ohms
Size / Dimension
Square - 20.00mm L x 20.00mm W
Operating Temperature
120°C
Qmax @ Th
19.4W @ 27°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥338.06000¥338.06
5¥317.57000¥1,587.85
12¥306.97667¥3,683.72
36¥294.17778¥10,590.40
60¥288.41067¥17,304.64
108¥281.91620¥30,446.95
Manufacturers Standard Package