Air to Air Thermoelectric Assembly 55 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air to Air Thermoelectric Assembly 55 W
387000176
387000176
387000176

387000176

DigiKey Part Number
1487-1024-ND
Manufacturer
Manufacturer Product Number
387000176
Description
THERMOELECT ASSY AIR-AIR 55W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 55 W
Datasheet
 Datasheet
EDA/CAD Models
387000176 Models
Product Attributes
Filter Similar Products
Category
Current
2.6 A
Manufacturer
Tark Thermal Solutions
Voltage
24 V
Series
Fan Location
Cold Side / Warm Side
Packaging
Box
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Weight
3.7 lbs (1.7 kg)
Heat Transfer Type
Air to Air
Dimensions - Overall
180mm L x 84mm W x 142mm H
Power - Cooling
55 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,320.43000¥3,320.43
5¥3,119.58400¥15,597.92
10¥3,036.90400¥30,369.04
25¥2,930.96840¥73,274.21
Manufacturers Standard Package