Active, Heat Exchanger 230VAC 1000 W 2 A 1.16GPM (4.4LPM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger 230VAC 1000 W 2 A 1.16GPM (4.4LPM)
1510.00

1510.00

DigiKey Part Number
926-1404-ND
Manufacturer
Manufacturer Product Number
1510.00
Description
HEAT EXCHANGER 230V 4.4LPM 1000W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 230VAC 1000 W 2 A 1.16GPM (4.4LPM)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
230VAC
Manufacturer
Tark Thermal Solutions
Flow Rate
1.16GPM (4.4LPM)
Series
Fluid Capacity
1500ML (50.7 oz)
Packaging
Box
Operating Temperature
10°C ~ 40°C
Part Status
Active
Connection Type
12mm Press Fit
Product Type
Active, Heat Exchanger
Weight
37 lbs (16.8 kg)
Power - Cooling
1000 W
Dimensions - Overall
12.99" L x 11.50" W x 11.81" H (330.0mm x 292.0mm x 300.0mm)
Current
2 A
Features
Adjustable Flow Rate, Bypass Valve Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24,876.77000¥24,876.77
Manufacturers Standard Package