
TM6080ANL | |
|---|---|
DigiKey Part Number | 931-TM6080ANLTR-ND - Tape & Reel (TR) 931-TM6080ANLCT-ND - Cut Tape (CT) 931-TM6080ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM6080ANL |
Description | LAN XFMR 1G BASE-T DUAL (POE+) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.102" L x 0.469" W (28.00mm x 11.90mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Transformer Type LAN 1G Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.59000 | ¥41.59 |
| 10 | ¥37.57200 | ¥375.72 |
| 25 | ¥36.06480 | ¥901.62 |
| 50 | ¥34.95720 | ¥1,747.86 |
| 100 | ¥33.87650 | ¥3,387.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥31.99389 | ¥11,197.86 |
| 700 | ¥30.99151 | ¥21,694.06 |
| 1,050 | ¥30.41775 | ¥31,938.64 |
| 1,750 | ¥29.70822 | ¥51,989.39 |
| 2,450 | ¥29.24875 | ¥71,659.44 |

