


TM40601ANL | |
|---|---|
DigiKey Part Number | 931-TM40601ANLTR-ND - Tape & Reel (TR) 931-TM40601ANLCT-ND - Cut Tape (CT) 931-TM40601ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM40601ANL |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150µH General Purpose Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM40601ANL Models |
Category | Inductance 150µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.299" L x 0.268" W (7.60mm x 6.80mm) |
Part Status Active | Height - Seated (Max) 0.213" (5.40mm) |
Transformer Type General Purpose | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.11000 | ¥55.11 |
| 10 | ¥49.74800 | ¥497.48 |
| 25 | ¥47.73840 | ¥1,193.46 |
| 50 | ¥46.26400 | ¥2,313.20 |
| 100 | ¥44.82760 | ¥4,482.76 |
| 250 | ¥42.98512 | ¥10,746.28 |
| 500 | ¥41.63570 | ¥20,817.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥40.32324 | ¥40,323.24 |
| 2,000 | ¥39.04750 | ¥78,095.00 |


