RF ANTENNA Bluetooth, WLAN Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN Whip, Straight N Type Female Bracket Mount
Digi-Key Cable Builder

OMB.242.08F21

DigiKey Part Number
931-1168-ND
Manufacturer
Manufacturer Product Number
OMB.242.08F21
Description
RF ANT 2.4GHZ WHIP STR N FEM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
EDA/CAD Models
OMB.242.08F21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Taoglas Limited
VSWR
1.3
Series
Gain
8dBi
Packaging
Tube
Power - Max
50 W
Part Status
Active
Termination
N Type Female
RF Family/Standard
Bluetooth, WiFi
Mounting Type
Bracket Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
20.591" (523.00mm)
Frequency (Center/Band)
2.4GHz
Applications
Bluetooth, WLAN
Frequency Range
2.4GHz ~ 2.5GHz
Base Product Number
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥625.13000¥625.13
10¥518.80200¥5,188.02
25¥492.25680¥12,306.42
100¥463.08420¥46,308.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.