
FK2FZDK | |
|---|---|
DigiKey Part Number | 931-FK2FZDK-ND |
Manufacturer | |
Manufacturer Product Number | FK2FZDK |
Description | FAKRA GEN 2 CODE Z SMB(F)ST FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-174, 316 |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Frequency - Max 6 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Features Code Z |
Contact Termination Crimp | Housing Color Blue, Water |
Shield Termination Crimp | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Mating Cycles 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK1FZG | Taoglas Limited | 1 | 931-FK1FZG-ND | ¥5.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥23.49500 | ¥234.95 |
| 25 | ¥22.01800 | ¥550.45 |
| 50 | ¥20.96600 | ¥1,048.30 |
| 100 | ¥19.96460 | ¥1,996.46 |
| 300 | ¥18.47543 | ¥5,542.63 |
| 500 | ¥17.82134 | ¥8,910.67 |
| 1,000 | ¥16.97119 | ¥16,971.19 |
| 2,500 | ¥15.90942 | ¥39,773.55 |

