SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK1FADK

DigiKey Part Number
931-FK1FADK-ND
Manufacturer
Manufacturer Product Number
FK1FADK
Description
FAKRA GEN 1 CODE A BLACK FEMALE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
RG-174, 316
Mfr
Fastening Type
Latch Lock
Packaging
Bag
Frequency - Max
6 GHz
Part Status
Active
Number of Ports
1
Connector Style
Features
Code A
Connector Type
Jack, Female Socket
Housing Color
Black
Contact Termination
Crimp
Operating Temperature
-40°C ~ 105°C
Shield Termination
Crimp
Mating Cycles
25
Impedance
50 Ohms
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.48000¥24.48
10¥20.81600¥208.16
25¥19.50720¥487.68
50¥18.57440¥928.72
100¥17.68700¥1,768.70
300¥16.36743¥4,910.23
500¥15.78808¥7,894.04
1,000¥15.03485¥15,034.85
2,500¥14.09426¥35,235.65
Manufacturers Standard Package