Cable Assembly Coaxial SMA to SMB RG-174 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMB RG-174 3.937" (100.00mm)
Digi-Key Cable Builder

CAB.0101

DigiKey Part Number
931-1104-ND
Manufacturer
Manufacturer Product Number
CAB.0101
Description
COAX CBL SMA TO SMB 3.9"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMB RG-174 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Taoglas Limited
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
3.937" (100.00mm)
Part Status
Active
Cable Type
RG-174
Style
SMA to SMB
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
SMB Plug
Operating Temperature
80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,518
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.37000¥70.37
10¥59.76900¥597.69
25¥56.02680¥1,400.67
50¥53.35000¥2,667.50
100¥50.80290¥5,080.29
250¥47.62340¥11,905.85
500¥45.35190¥22,675.95
1,000¥43.18925¥43,189.25
Manufacturers Standard Package