Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2.5A, Series 1.25A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2.5A, Series 1.25A Through Hole
PL30-20-130B
PL30-20-130B
What are Transformers? How Do They Work? - Another Teaching Moment

PL30-24-130B

DigiKey Part Number
MT3129-ND
Manufacturer
Manufacturer Product Number
PL30-24-130B
Description
PWR XFMR LAMINATED 30VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2.5A, Series 1.25A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Tamura
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Bulk
Power - Max
30VA
Part Status
Active
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V, 230V
Size / Dimension
66.70mm L x 55.60mm W
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Height - Seated (Max)
41.00mm
Current - Output (Max)
Parallel 2.5A, Series 1.25A
Voltage - Isolation
3500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 636
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.28000¥189.28
20¥165.15400¥3,303.08
40¥159.95500¥6,398.20
60¥156.98183¥9,418.91
100¥153.30570¥15,330.57
260¥146.63527¥38,125.17
500¥142.22382¥71,111.91
Manufacturers Standard Package