Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 400mA, Series 200mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 400mA, Series 200mA Through Hole
3FL20-300
3FL20-300
What are Transformers? How Do They Work? - Another Teaching Moment

3FL30-200

DigiKey Part Number
MT1122-ND
Manufacturer
Manufacturer Product Number
3FL30-200
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 400mA, Series 200mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Tamura
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Bulk
Power - Max
6VA
Part Status
Active
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V, 230V
Size / Dimension
47.60mm L x 39.60mm W
Voltage - Secondary (Full Load)
Parallel 15V, Series 30V
Height - Seated (Max)
21.60mm
Current - Output (Max)
Parallel 400mA, Series 200mA
Voltage - Isolation
1500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.69000¥124.69
10¥112.39600¥1,123.96
25¥107.79080¥2,694.77
90¥101.62144¥9,145.93
180¥98.41467¥17,714.64
270¥96.58030¥26,076.68
540¥93.51526¥50,498.24
Manufacturers Standard Package