100 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLEUWLJTNF-100.000000

DigiKey Part Number
1664-VLEUWLJTNF-100.000000TR-ND - Tape & Reel (TR)
1664-VLEUWLJTNF-100.000000CT-ND - Cut Tape (CT)
1664-VLEUWLJTNF-100.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLEUWLJTNF-100.000000
Description
XTAL OSC VCXO 100.0000MHZ CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Absolute Pull Range (APR)
±30ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.547" L x 0.358" W (13.90mm x 9.10mm)
Function
Enable/Disable
Height - Seated (Max)
0.148" (3.75mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 819
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥321.29000¥321.29
10¥297.34800¥2,973.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥242.94690¥24,294.69
200¥242.93115¥48,586.23
Manufacturers Standard Package