220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.3A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 1608PF-221T23

DigiKey Part Number
4816-HFZ1608PF-221T23TR-ND - Tape & Reel (TR)
4816-HFZ1608PF-221T23CT-ND - Cut Tape (CT)
4816-HFZ1608PF-221T23DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 1608PF-221T23
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.3A 50mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.3A
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,051
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.97000¥0.97
10¥0.58200¥5.82
25¥0.49000¥12.25
50¥0.43180¥21.59
100¥0.37890¥37.89
250¥0.31896¥79.74
500¥0.27948¥139.74
1,000¥0.24406¥244.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.18355¥734.20
8,000¥0.15745¥1,259.60
12,000¥0.14326¥1,719.12
20,000¥0.13216¥2,643.20
Manufacturers Standard Package