100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM 3225F2DV-101T01-D

DigiKey Part Number
4816-ACM3225F2DV-101T01-DTR-ND - Tape & Reel (TR)
4816-ACM3225F2DV-101T01-DCT-ND - Cut Tape (CT)
4816-ACM3225F2DV-101T01-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM 3225F2DV-101T01-D
Description
CMC 100UH 150MA 2LN 5.1 KOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
1.5Ohm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Impedance @ Frequency
5.1 kOhms @ 10 MHz
Height (Max)
0.098" (2.50mm)
Inductance @ Frequency
100 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACMS-Q3225-101-TAbracon LLC396535-ACMS-Q3225-101-TCT-ND¥5.20000Parametric Equivalent
ACT1210-101-2P-TL00TDK12,886445-172386-1-ND¥14.19000Parametric Equivalent
CM1210B104R-1ALaird-Signal Integrity Products19,541240-CM1210B104R-1ACT-ND¥8.82000Parametric Equivalent
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.38000¥8.38
10¥6.67400¥66.74
25¥6.11840¥152.96
50¥5.73060¥286.53
100¥5.37000¥537.00
250¥4.93040¥1,232.60
500¥4.62396¥2,311.98
1,000¥4.33849¥4,338.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.07215¥8,144.30
4,000¥3.82358¥15,294.32
6,000¥3.68588¥22,115.28
10,000¥3.52010¥35,201.00
14,000¥3.41536¥47,815.04
20,000¥3.30803¥66,160.60
Manufacturers Standard Package