
TS7323K | |
|---|---|
DigiKey Part Number | 2713-TS7323KTR-ND - Tape & Reel (TR) 2713-TS7323KCT-ND - Cut Tape (CT) 2713-TS7323KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS7323K |
Description | RF SWITCH SPDT 1MHZ-4GHZ 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SPDT 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS7323K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 1MHz ~ 4GHz | |
Isolation | 42dB | |
Insertion Loss | 0.25dB | |
Test Frequency | 800MHz | |
P1dB | 43dBm | |
IIP3 | 75dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥182.76000 | ¥182.76 |
| 10 | ¥159.32300 | ¥1,593.23 |
| 25 | ¥151.20840 | ¥3,780.21 |
| 100 | ¥140.07910 | ¥14,007.91 |
| 250 | ¥133.42244 | ¥33,355.61 |
| 500 | ¥128.72660 | ¥64,363.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥110.81295 | ¥332,438.85 |





