
TGH-0550-01 | |
|---|---|
DigiKey Part Number | 1168-TGH-0550-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0550-01 |
Description | ALUMINIUM HEAT SINK 55X55MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.165" (55.00mm) |
Series | Width 2.165" (55.00mm) |
Packaging Bulk | Fin Height 0.236" (6.00mm) |
Part Status Active | Material |
Type Top Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.65000 | ¥56.65 |
| 10 | ¥50.17400 | ¥501.74 |
| 25 | ¥47.79080 | ¥1,194.77 |
| 50 | ¥46.06380 | ¥2,303.19 |
| 100 | ¥44.39750 | ¥4,439.75 |
| 250 | ¥42.28516 | ¥10,571.29 |
| 500 | ¥40.75256 | ¥20,376.28 |
| 1,000 | ¥39.27372 | ¥39,273.72 |




