
SPK11R1LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPK11R1LM4H-1TR-ND - Tape & Reel (TR) 6017-SPK11R1LM4H-1CT-ND - Cut Tape (CT) 6017-SPK11R1LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPK11R1LM4H-1 |
Description | SPK11R1LM4H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 18 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 1.98 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 71.2dB |
Manufacturer Syntiant | Voltage - Rated 1.8 V |
Series | Voltage Range 1.62 V ~ 1.98 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 510 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Digital, PDM | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Direction Omnidirectional | Height (Max) 0.051" (1.30mm) |
Frequency Range 30 Hz ~ 18 kHz | Shape Rectangular |
Sensitivity -26dB ±1dB @ 94dB SPL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.52000 | ¥19.52 |
| 10 | ¥15.34100 | ¥153.41 |
| 25 | ¥13.96320 | ¥349.08 |
| 50 | ¥13.01860 | ¥650.93 |
| 100 | ¥12.14610 | ¥1,214.61 |
| 250 | ¥11.50160 | ¥2,875.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,700 | ¥9.39678 | ¥53,561.65 |



