
SPH01R9LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH01R9LM4H-1TR-ND - Tape & Reel (TR) 6017-SPH01R9LM4H-1CT-ND - Cut Tape (CT) 6017-SPH01R9LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH01R9LM4H-1 |
Description | SPH01R9LM4H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) Omnidirectional () Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 66dB |
Manufacturer Syntiant | Voltage - Rated 1.8 V |
Series | Port Location Bottom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder Pads |
Part Status Active | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Type MEMS (Silicon) | Height (Max) 0.031" (0.80mm) |
Output Type Digital, PDM | Shape Rectangular |
Direction Omnidirectional |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥12.11600 | ¥121.16 |
| 25 | ¥11.02240 | ¥275.56 |
| 50 | ¥10.27140 | ¥513.57 |
| 100 | ¥9.58000 | ¥958.00 |
| 250 | ¥8.83168 | ¥2,207.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,900 | ¥7.21557 | ¥42,571.86 |


