
KAS-700-0161 | |
|---|---|
DigiKey Part Number | KAS7000161-ND |
Manufacturer | |
Manufacturer Product Number | KAS-700-0161 |
Description | EVAL BOARD FOR SPH9855LM4H-C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SPH9855LM4H-C SiSonic™ MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function MEMS Omnidirectional Microphones |
Manufacturer Syntiant | Embedded No |
Series | Utilized IC / Part SPH9855LM4H-C |
Packaging Bag | Secondary Attributes Digital Output |
Part Status Active | Contents Board(s) |
Type Audio |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.99000 | ¥277.99 |
| 10 | ¥277.32300 | ¥2,773.23 |



