
KAS-700-0160 | |
|---|---|
DigiKey Part Number | KAS7000160-ND |
Manufacturer | |
Manufacturer Product Number | KAS-700-0160 |
Description | EVAL BOARD FOR SPH9855LM4H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SPH9855LM4H-1 SiSonic™ MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function MEMS Omnidirectional Microphones |
Manufacturer Syntiant | Embedded No |
Series | Utilized IC / Part SPH9855LM4H-1 |
Packaging Bulk | Secondary Attributes Digital Output |
Part Status Active | Contents Board(s) |
Type Audio |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥256.78000 | ¥256.78 |
| 10 | ¥256.17100 | ¥2,561.71 |



