7 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup
TS Series Dura-Twist® Twist-Lock Connectors

TS2P7F26

DigiKey Part Number
SC2622-ND
Manufacturer
Manufacturer Product Number
TS2P7F26
Description
CONN RCPT FMALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Connector Type
Shielding
Number of Positions
7
Voltage Rating
30VAC/DC
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 135°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Copper Alloy
Termination
Crimp or Solder Cup
Insert Material
Liquid Crystal Polymer (LCP)
Fastening Type
Threaded
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥252.16960¥6,304.24
Manufacturers Standard Package