


TS2P5M20 | |
|---|---|
DigiKey Part Number | SC2621-ND |
Manufacturer | |
Manufacturer Product Number | TS2P5M20 |
Description | CONN RCPT MALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 5 | Voltage Rating 125VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 135°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Crimp or Solder Cup | Insert Material Liquid Crystal Polymer (LCP) |
Fastening Type Threaded | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.70000 | ¥243.70 |
| 10 | ¥207.12400 | ¥2,071.24 |
| 25 | ¥194.15520 | ¥4,853.88 |
| 50 | ¥184.89060 | ¥9,244.53 |
| 100 | ¥176.07200 | ¥17,607.20 |
| 250 | ¥165.06040 | ¥41,265.10 |
| 500 | ¥157.19336 | ¥78,596.68 |



