7 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
TS Series Dura-Twist® Twist-Lock Connectors

TS2C7F26C

DigiKey Part Number
SC2602-ND
Manufacturer
Manufacturer Product Number
TS2C7F26C
Description
CONN PLUG FMALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Crimp or Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Features
Backshell, Coupling Nut
Part Status
Active
Shielding
Connector Type
Voltage Rating
30VAC/DC
Number of Positions
7
Cable Opening
0.180" ~ 0.216" (4.57mm ~ 5.49mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 135°C
Termination
Crimp or Solder Cup
Backshell Material, Plating
Copper Alloy, Nickel
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Liquid Crystal Polymer (LCP)
Primary Material
Metal
Applications
Agriculture, Audio, General, Medical, Testing Equipment & Measurement
Shell Material
Copper Alloy
Base Product Number
Shell Finish
Electroless Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥432.78000¥432.78
10¥367.81000¥3,678.10
25¥344.79200¥8,619.80
50¥328.34560¥16,417.28
100¥312.68890¥31,268.89
250¥293.14056¥73,285.14
Manufacturers Standard Package