



TRASM4MX | |
|---|---|
DigiKey Part Number | SC2738-ND |
Manufacturer | |
Manufacturer Product Number | TRASM4MX |
Description | CONN RCPT MALE MINI XLR 4P SLDR |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | TRASM4MX Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Color Black |
Connector Type | Features Board Guide |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert Mini XLR | Contact Material Brass |
Mounting Type Surface Mount, Right Angle | Insert Material Thermoplastic |
Mounting Feature Bulkhead - Front Side Nut | Applications Audio, Medical, Testing Equipment & Measurement |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.90000 | ¥106.90 |
| 10 | ¥90.82700 | ¥908.27 |


