



TRAPC4MX | |
|---|---|
DigiKey Part Number | SC2574-ND |
Manufacturer | |
Manufacturer Product Number | TRAPC4MX |
Description | CONN RCPT MALE MINI XLR 4P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | TRAPC4MX Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Color Black |
Connector Type | Features Board Guide |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert Mini XLR | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Insert Material Thermoplastic |
Mounting Feature Bulkhead - Front Side Nut | Applications Audio, Medical, Testing Equipment & Measurement |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.85000 | ¥143.85 |
| 10 | ¥122.25400 | ¥1,222.54 |
| 25 | ¥114.60040 | ¥2,865.01 |
| 50 | ¥109.12900 | ¥5,456.45 |
| 100 | ¥103.92160 | ¥10,392.16 |
| 250 | ¥97.42060 | ¥24,355.15 |
| 500 | ¥92.77608 | ¥46,388.04 |
| 1,000 | ¥88.35394 | ¥88,353.94 |


