
TRA6M | |
|---|---|
DigiKey Part Number | SC2573-ND |
Manufacturer | |
Manufacturer Product Number | TRA6M |
Description | CONN RCPT MALE MINI XLR 6P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | TRA6M Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Color Black, Silver |
Number of Positions 6 | Features Board Guide, Ground |
Shell Size - Insert Mini XLR | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Brass |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Solder | Applications Audio, Medical, Testing Equipment & Measurement |
Fastening Type Latch Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.79000 | ¥213.79 |
| 10 | ¥181.73400 | ¥1,817.34 |
| 25 | ¥170.35120 | ¥4,258.78 |
| 50 | ¥162.22200 | ¥8,111.10 |
| 100 | ¥154.48490 | ¥15,448.49 |
| 300 | ¥142.97307 | ¥42,891.92 |
| 500 | ¥137.91878 | ¥68,959.39 |


