5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Sealed Tini-QG® Mini-XLR

TB5MB

DigiKey Part Number
TB5MB-ND
Manufacturer
Manufacturer Product Number
TB5MB
Description
CONN RCPT ML MINI XLR 5P SDR CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Ground
Number of Positions
5
Current Rating (Amps)
4A
Shell Size - Insert
Mini XLR
Voltage Rating
125VAC
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 85°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Thermoplastic
Fastening Type
Latch Lock
Applications
Audio
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥128.63630¥12,863.63
Manufacturers Standard Package