5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TARA5MX

DigiKey Part Number
SC2582-ND
Manufacturer
Manufacturer Product Number
TARA5MX
Description
CONN RCPT MALE MINI XLR 5P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black, Silver
Part Status
Active
Features
Backshell, Cable Clamp, Ground, Strain Relief
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
125VAC
Shell Size - Insert
Mini XLR
Cable Opening
0.120" ~ 0.150" (3.05mm ~ 3.81mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 85°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Latch Lock
Applications
Audio, Communication Systems, Industrial, Medical
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.94000¥186.94
10¥158.90400¥1,589.04
25¥148.95040¥3,723.76
50¥144.76760¥7,238.38