
TA5MBX | |
|---|---|
DigiKey Part Number | TA5MBX-ND |
Manufacturer | |
Manufacturer Product Number | TA5MBX |
Description | CONN RCPT MALE MINI XLR 5P SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert Mini XLR | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.065" ~ 0.155" (1.65mm ~ 3.94mm) |
Termination Solder | Operating Temperature -55°C ~ 85°C |
Fastening Type Latch Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Copper Alloy | Applications Audio |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥120.63960 | ¥12,063.96 |


