4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
TA4MLX
TA4MLX

TA4MLX

DigiKey Part Number
SC2567-ND
Manufacturer
Manufacturer Product Number
TA4MLX
Description
CONN RCPT MALE MINI XLR 4P SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
TA4MLX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Black, Silver
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Cable Clamp
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
5A
Shell Size - Insert
Mini XLR
Voltage Rating
125VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.115" ~ 0.190" (2.92mm ~ 4.83mm)
Termination
Solder
Operating Temperature
-55°C ~ 85°C
Fastening Type
Latch Lock
Backshell Material, Plating
Thermoplastic
Orientation
Keyed
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Copper Alloy
Applications
Audio
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.91000¥129.91
10¥110.41500¥1,104.15
25¥103.49840¥2,587.46
50¥98.55660¥4,927.83
100¥93.85450¥9,385.45
300¥86.85873¥26,057.62
500¥83.78736¥41,893.68
1,000¥79.79368¥79,793.68
Manufacturers Standard Package